Similar
Similar

PLA10AS2030R5R2B | |
|---|---|
DigiKey Part Number | 490-8482-ND |
Manufacturer | |
Manufacturer Product Number | PLA10AS2030R5R2B |
Description | CMC 500MA 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 500mA DCR 1.8Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.8Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 250V |
Series | Operating Temperature -25°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Filter Type Power Line | Height (Max) 0.689" (17.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7414-RC | Bourns Inc. | 1.620 | 7414-RC-ND | 1,92000 € | Similar |
| ALFT-03A-4 | Abracon LLC | 233 | 535-12489-ND | 1,27000 € | Similar |
| SS21V-250015 | KEMET | 290 | 399-10570-ND | 1,77000 € | Similar |




