PLA10AS1321R7D2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,52611 €
Datasheet
2 Line Common Mode Choke Through Hole 1.7A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA10AS1321R7D2B

DigiKey Part Number
PLA10AS1321R7D2B-ND
Manufacturer
Manufacturer Product Number
PLA10AS1321R7D2B
Description
CMC 1.7A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.7A DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250V
Manufacturer
Murata Electronics
Operating Temperature
-25°C ~ 60°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
0.709" L x 0.630" W (18.00mm x 16.00mm)
Part Status
Obsolete
Height (Max)
0.689" (17.50mm)
Filter Type
Power Line
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
1.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALFT-03A-12Abracon LLC0535-12497-ND1,52611 €Similar
Obsolete
This product is no longer manufactured. View Substitutes