Similar
Similar
Similar

PLA10AN3621R0D2B | |
|---|---|
DigiKey Part Number | 490-8473-ND |
Manufacturer | |
Manufacturer Product Number | PLA10AN3621R0D2B |
Description | CMC 1A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1A DCR |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300V |
Manufacturer Murata Electronics | Operating Temperature -25°C ~ 60°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Part Status Obsolete | Height (Max) 0.689" (17.50mm) |
Filter Type Power Line | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7446122003 | Würth Elektronik | 55 | 732-4570-ND | 2,82000 € | Similar |
| B82623G0001A008 | TDK | 8 | 495-B82623G0001A008-ND | 2,25000 € | Similar |
| SSRH7HS-M10084 | KEMET | 0 | 399-17059-ND | 1,18000 € | Similar |




