Similar
Similar
Similar

PLA10AN3021R3R2B | |
|---|---|
DigiKey Part Number | 490-8470-ND |
Manufacturer | |
Manufacturer Product Number | PLA10AN3021R3R2B |
Description | CMC 1.3A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.3A DCR 260mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 260mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 300V |
Series | Operating Temperature -25°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Filter Type Power Line | Height (Max) 0.689" (17.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM9900R-334 | Delevan | 0 | CM9900R-334-ND | 6,76890 € | Similar |
| SSR21H-13120 | KEMET | 360 | 399-10773-ND | 2,15000 € | Similar |
| SSRH7H-M13064 | KEMET | 600 | 399-17049-ND | 1,18000 € | Similar |




