Similar
Similar
Similar

PLA10AN1522R0R2B | |
|---|---|
DigiKey Part Number | 490-8466-ND |
Manufacturer | |
Manufacturer Product Number | PLA10AN1522R0R2B |
Description | CMC 2A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2A DCR |
Datasheet | Datasheet |
EDA/CAD Models | PLA10AN1522R0R2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | 300V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 60°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.630" W (18.00mm x 16.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |




