PLA10AN1030R7R2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 48
Unit Price: 1,20000 €
Datasheet
2 Line Common Mode Choke Through Hole 700mA DCR 860mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA10AN1030R7R2B

DigiKey Part Number
490-8462-ND
Manufacturer
Manufacturer Product Number
PLA10AN1030R7R2B
Description
CMC 700MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 700mA DCR 860mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
860mOhm
Voltage Rating - DC
300V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 60°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.630" W (18.00mm x 16.00mm)
Height (Max)
0.689" (17.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes