Buzzers Transducer, Externally Driven Piezo 3 V 2kHz 70dB @ 3V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM17EWH2001

DigiKey Part Number
490-4689-ND
Manufacturer
Manufacturer Product Number
PKM17EWH2001
Description
BUZZER PIEZO 3V 16.8MM FLANGE
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 2kHz 70dB @ 3V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Ringer
Manufacturer
Murata Electronics
Sound Pressure Level (SPL)
70dB @ 3V, 10cm
Series
Port Location
Top
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Driver Circuitry
Transducer, Externally Driven
Termination
Wire Leads
Input Type
Peak-Peak Signal
Size / Dimension
0.661" Dia (16.80mm)
Voltage - Rated
3 V
Height - Seated (Max)
0.295" (7.50mm)
Frequency
2kHz
Base Product Number
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.