



NXRT15XV502FA1B010 | |
|---|---|
DigiKey Part Number | NXRT15XV502FA1B010-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXRT15XV502FA1B010 |
Description | THERMISTOR NTC 5KOHM 3936K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXRT15XV502FA1B010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3936K | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | 3989K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 7.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19760 € | 98,80 € |
| Unit Price without VAT: | 0,19760 € |
|---|---|
| Unit Price with VAT: | 0,23514 € |

