



NXRT15XM202EA1B030 | |
|---|---|
DigiKey Part Number | NXRT15XM202EA1B030-ND |
Manufacturer | |
Manufacturer Product Number | NXRT15XM202EA1B030 |
Description | THERMISTOR NTC 2KOHM 3500K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
EDA/CAD Models | NXRT15XM202EA1B030 Models |
Category | B25/50 3500K |
Manufacturer Murata Electronics | B25/85 3545K |
Series | B25/100 3560K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 7.5 mW |
Resistance in Ohms @ 25°C 2k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Bead |
B Value Tolerance ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18744 € | 93,72 € |
| Unit Price without VAT: | 0,18744 € |
|---|---|
| Unit Price with VAT: | 0,22305 € |

