



NXRT15XH103FA5B030 | |
|---|---|
DigiKey Part Number | 490-16930-ND |
Manufacturer | |
Manufacturer Product Number | NXRT15XH103FA5B030 |
Description | THERMISTOR NTC 10KOHM 3380K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXRT15XH103FA5B030 Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 7.5 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXRT15XH103FA1B010 | Murata Electronics | 218 | 490-18141-ND | 0,30000 € | Parametric Equivalent |
| NXRT15XH103FA1B020 | Murata Electronics | 2.720 | 490-13396-ND | 0,30000 € | Parametric Equivalent |
| NXRT15XH103FA1B030 | Murata Electronics | 38.123 | 490-8601-ND | 0,30000 € | Parametric Equivalent |
| NXRT15XH103FA1B040 | Murata Electronics | 18.856 | 490-7167-ND | 0,30000 € | Parametric Equivalent |
| NXRT15XH103FA5B040 | Murata Electronics | 249 | 490-14734-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35720 € | 8,93 € |
| 50 | 0,33960 € | 16,98 € |
| 100 | 0,32360 € | 32,36 € |
| 500 | 0,29124 € | 145,62 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


