Parametric Equivalent
Parametric Equivalent




NXRT15WF104FA1B010 | |
|---|---|
DigiKey Part Number | NXRT15WF104FA1B010-ND |
Manufacturer | |
Manufacturer Product Number | NXRT15WF104FA1B010 |
Description | THERM NTC 100KOHM 4250K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXRT15WF104FA1B010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 7.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16626 € | 83,13 € |
| Unit Price without VAT: | 0,16626 € |
|---|---|
| Unit Price with VAT: | 0,19785 € |


