NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

NXRT15WB333JA1B030

DigiKey Part Number
NXRT15WB333JA1B030-ND
Manufacturer
Manufacturer Product Number
NXRT15WB333JA1B030
Description
LEADED NTC THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
NXRT15WB333JA1B030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4108K
B25/100
4131K
Operating Temperature
-40°C ~ 125°C
Power - Max
7.5 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,16626 €83,13 €
Manufacturers Standard Package
Unit Price without VAT:0,16626 €
Unit Price with VAT:0,19785 €