NTC Thermistor 5k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXFT15XV502FEAB040

DigiKey Part Number
490-NXFT15XV502FEAB040-ND
Manufacturer
Manufacturer Product Number
NXFT15XV502FEAB040
Description
FD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead
Datasheet
 Datasheet
EDA/CAD Models
NXFT15XV502FEAB040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3936K
B25/75
-
B25/85
3977K
B25/100
3989K
Operating Temperature
-40°C ~ 125°C
Power - Max
3 mW
Length - Lead Wire
1.58" (40.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,29873 €298,73 €
Manufacturers Standard Package
Unit Price without VAT:0,29873 €
Unit Price with VAT:0,35549 €