
NXFT15XV302FEAB025 | |
|---|---|
DigiKey Part Number | 490-NXFT15XV302FEAB025-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15XV302FEAB025 |
Description | FD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXFT15XV302FEAB025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3971K | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | 3989K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 0.98" (25.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17914 € | 179,14 € |
| Unit Price without VAT: | 0,17914 € |
|---|---|
| Unit Price with VAT: | 0,21318 € |

