
NXFT15XV103FEAB021 | |
|---|---|
DigiKey Part Number | 490-NXFT15XV103FEAB021-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15XV103FEAB021 |
Description | FD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXFT15XV103FEAB021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 0.83" (21.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,23280 € | 23,28 € |
| 500 | 0,20870 € | 104,35 € |
| 1.000 | 0,19974 € | 199,74 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |




