NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NXFT15XV103FA1B100

DigiKey Part Number
NXFT15XV103FA1B100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NXFT15XV103FA1B100
Description
THERMISTOR NTC 10KOHM 3936K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
EDA/CAD Models
NXFT15XV103FA1B100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3936K
B25/75
-
B25/85
3977K
B25/100
3988K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.