NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NXFT15XV103FA1B040

DigiKey Part Number
NXFT15XV103FA1B040-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NXFT15XV103FA1B040
Description
THERMISTOR NTC 10KOHM 3936K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3936K
B25/75
-
B25/85
3977K
B25/100
3988K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.