



NXFT15XH103FA1B050 | |
|---|---|
DigiKey Part Number | NXFT15XH103FA1B050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXFT15XH103FA1B050 |
Description | THERMISTOR NTC 10KOHM 3380K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% | Base Product Number |

