Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




NXFT15WF104FA2B120 | |
|---|---|
DigiKey Part Number | NXFT15WF104FA2B120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXFT15WF104FA2B120 |
Description | THERM NTC 100KOHM 4250K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXFT15WF104FA2B120 Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4311K |
Series | B25/100 4334K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXFT15WF104FA1B025 | Murata Electronics | 20 | 490-11856-ND | 0,43000 € | Parametric Equivalent |
| NXFT15WF104FA2B025 | Murata Electronics | 307 | 490-5631-ND | 0,51000 € | Parametric Equivalent |
| NXFT15WF104FA2B050 | Murata Electronics | 11 | 490-5632-ND | 0,51000 € | Parametric Equivalent |



