
NXFT15WB473FEAB045 | |
|---|---|
DigiKey Part Number | 490-NXFT15WB473FEAB045-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15WB473FEAB045 |
Description | FD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXFT15WB473FEAB045 Models |
Category | B25/50 4050K |
Manufacturer Murata Electronics | B25/85 4108K |
Series | B25/100 4131K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 3 mW |
Resistance in Ohms @ 25°C 47k | Length - Lead Wire 1.77" (45.00mm) |
Resistance Tolerance ±1% | Mounting Type Free Hanging |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18362 € | 183,62 € |
| Unit Price without VAT: | 0,18362 € |
|---|---|
| Unit Price with VAT: | 0,21851 € |

