NXFT15WB473FA2B120 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 1
Unit Price: 1,09000 €
Datasheet
NTC Thermistor 47k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

NXFT15WB473FA2B120

DigiKey Part Number
NXFT15WB473FA2B120-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NXFT15WB473FA2B120
Description
THERMISTOR NTC 47K OHM BEAD
Customer Reference
Detailed Description
NTC Thermistor 47k Bead
EDA/CAD Models
NXFT15WB473FA2B120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4108K
B25/100
4131K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes