Parametric Equivalent



NXFT15WB473FA1B140 | |
|---|---|
DigiKey Part Number | NXFT15WB473FA1B140-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXFT15WB473FA1B140 |
Description | THERMISTOR NTC 47K OHM BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
EDA/CAD Models | NXFT15WB473FA1B140 Models |
Category | B25/50 4050K |
Manufacturer Murata Electronics | B25/85 4108K |
Series | B25/100 4131K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Power - Max 100 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXFT15WB473FA1B050 | GlobTek, Inc. | 1 | 1939-NXFT15WB473FA1B050-ND | 11,59000 € | Parametric Equivalent |


