Parametric Equivalent



NXFT15WB473FA1B050 | |
|---|---|
DigiKey Part Number | NXFT15WB473FA1B050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXFT15WB473FA1B050 |
Description | THERMISTOR NTC 47K OHM BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |


