NTPAJ100LDKB0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5.805
Unit Price: 2,09000 €
Datasheet

Similar


Cantherm
In Stock: 1.538
Unit Price: 1,08000 €
Datasheet
Inrush Current Limiter 10 Ohms ±15% 2.6 A 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPAJ100LDKB0

DigiKey Part Number
490-3948-ND
Manufacturer
Manufacturer Product Number
NTPAJ100LDKB0
Description
ICL 10 OHM 15% 2.6A 18MM
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±15% 2.6 A 0.709" (18.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
10 Ohms
Tolerance
±15%
Current - Steady State Max
2.6 A
Diameter
0.709" (18.00mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes