NTPAA8R2LDNB0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.972
Unit Price: 1,02000 €
Datasheet

Similar


Cantherm
In Stock: 3.290
Unit Price: 0,40000 €
Datasheet
Inrush Current Limiter 8.2 Ohms ±15% 2 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPAA8R2LDNB0

DigiKey Part Number
490-3956-ND
Manufacturer
Manufacturer Product Number
NTPAA8R2LDNB0
Description
ICL 8.2 OHM 15% 2A 10MM
Customer Reference
Detailed Description
Inrush Current Limiter 8.2 Ohms ±15% 2 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
8.2 Ohms
Tolerance
±15%
Current - Steady State Max
2 A
Diameter
0.394" (10.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes