Inrush Current Limiter 5.1 Ohms ±15% 2.5 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPAA5R1LD6A0

DigiKey Part Number
NTPAA5R1LD6A0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NTPAA5R1LD6A0
Description
ICL 5.1 OHM 15% 2.5A 10MM
Customer Reference
Detailed Description
Inrush Current Limiter 5.1 Ohms ±15% 2.5 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±15%
Manufacturer
Murata Electronics
Current - Steady State Max
2.5 A
Series
Diameter
0.394" (10.00mm)
Packaging
Tape & Box (TB)
Lead Spacing
0.295" (7.50mm)
Part Status
Obsolete
Base Product Number
R @ 25°C
5.1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.