NTPAA3R9LD6A0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cantherm
In Stock: 4.994
Unit Price: 0,43000 €
Datasheet
Inrush Current Limiter 3.9 Ohms ±15% 2.7 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPAA3R9LD6A0

DigiKey Part Number
NTPAA3R9LD6A0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NTPAA3R9LD6A0
Description
ICL 3.9 OHM 15% 2.7A 10MM
Customer Reference
Detailed Description
Inrush Current Limiter 3.9 Ohms ±15% 2.7 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±15%
Manufacturer
Murata Electronics
Current - Steady State Max
2.7 A
Series
Diameter
0.394" (10.00mm)
Packaging
Tape & Box (TB)
Lead Spacing
0.295" (7.50mm)
Part Status
Obsolete
Base Product Number
R @ 25°C
3.9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF72-004D9Cantherm4.994317-1157-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes