Similar



NTPA75R0LBMB0 | |
|---|---|
DigiKey Part Number | NTPA75R0LBMB0-ND |
Manufacturer | |
Manufacturer Product Number | NTPA75R0LBMB0 |
Description | THERMISTOR NTC 5OHM DISC 7MM |
Customer Reference | |
Detailed Description | NTC Thermistor 5 Disc 7mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 5 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -20°C ~ 160°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |


