Inrush Current Limiter 4 Ohms ±15% 2.3 A 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPA74R0LB1A0

DigiKey Part Number
NTPA74R0LB1A0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NTPA74R0LB1A0
Description
ICL 4 OHM 15% 2.3A 7MM
Customer Reference
Detailed Description
Inrush Current Limiter 4 Ohms ±15% 2.3 A 0.276" (7.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±15%
Manufacturer
Murata Electronics
Current - Steady State Max
2.3 A
Series
Diameter
0.276" (7.00mm)
Packaging
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Obsolete
Base Product Number
R @ 25°C
4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.