6.7 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 3.1A 23mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ5BBW6R7LN10L

DigiKey Part Number
490-12190-2-ND - Tape & Reel (TR)
490-12190-1-ND - Cut Tape (CT)
490-12190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ5BBW6R7LN10L
Description
FERRITE BEAD 6.7 OHM 2020 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.7 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 3.1A 23mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ5BBW6R7LN10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
6.7 Ohms @ 1 MHz
Current Rating (Max)
3.1A
DC Resistance (DCR) (Max)
23mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2020 (5050 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.20mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,15732 €78,66 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €