
NFZ5BBW4R5LZ10L | |
|---|---|
DigiKey Part Number | 490-12185-2-ND - Tape & Reel (TR) 490-12185-1-ND - Cut Tape (CT) 490-12185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ5BBW4R5LZ10L |
Description | FERRITE BEAD 4.5 OHM 2020 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.5 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 3.4A 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ5BBW4R5LZ10L Models |
Category | DC Resistance (DCR) (Max) 18mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.087" (2.20mm) |
Impedance @ Frequency 4.5 Ohms @ 1 MHz | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Max) 3.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16792 € | 83,96 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

