45 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 1.65A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ5BBW450LZ10L

DigiKey Part Number
490-12183-2-ND - Tape & Reel (TR)
490-12183-1-ND - Cut Tape (CT)
490-12183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ5BBW450LZ10L
Description
FERRITE BEAD 45 OHM 2020 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
45 Ohms 1 Ferrite Bead 2020 (5050 Metric) 1.65A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ5BBW450LZ10L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
100mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.087" (2.20mm)
Impedance @ Frequency
45 Ohms @ 1 MHz
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Max)
1.65A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,16926 €84,63 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €