
NFZ5BBW2R9LN10L | |
|---|---|
DigiKey Part Number | 490-12178-2-ND - Tape & Reel (TR) 490-12178-1-ND - Cut Tape (CT) 490-12178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ5BBW2R9LN10L |
Description | FERRITE BEAD 2.9 OHM 2020 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.9 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 4A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ5BBW2R9LN10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.9 Ohms @ 1 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.087" (2.20mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,24560 € | 12,28 € |
| 100 | 0,21820 € | 21,82 € |
| 250 | 0,18496 € | 46,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15732 € | 78,66 € |
| 1.000 | 0,13652 € | 136,52 € |
| 1.500 | 0,12501 € | 187,52 € |
| 2.500 | 0,12048 € | 301,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

