
NFZ32BW700HN10L | |
|---|---|
DigiKey Part Number | 490-9308-2-ND - Tape & Reel (TR) 490-9308-1-ND - Cut Tape (CT) 490-9308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW700HN10L |
Description | FERRITE BEAD 70 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 70 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 700mA 456mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW700HN10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 1 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 456mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,21290 € | 21,29 € |
| 250 | 0,18060 € | 45,15 € |
| 500 | 0,15816 € | 79,08 € |
| 1.000 | 0,14326 € | 143,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15478 € | 309,56 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

