Similar

NFZ32BW3R6HN10L | |
|---|---|
DigiKey Part Number | 490-9304-2-ND - Tape & Reel (TR) 490-9304-1-ND - Cut Tape (CT) 490-9304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW3R6HN10L |
Description | FERRITE BEAD 3.6 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 3.6 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 2.55A 36mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW3R6HN10L Models |
Category | DC Resistance (DCR) (Max) 36mOhm |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 125°C |
Series | Package / Case 2-SMD, Flat Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 3.6 Ohms @ 1 MHz | Base Product Number |
Current Rating (Max) 2.55A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608F030BTA00 | TDK | 4.117 | 445-MMZ1608F030BTA00CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13572 € | 271,44 € |
| Unit Price without VAT: | 0,13572 € |
|---|---|
| Unit Price with VAT: | 0,16151 € |


