3.3 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 2.9A 28.8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ32BW3R3HN11L

DigiKey Part Number
490-NFZ32BW3R3HN11LTR-ND - Tape & Reel (TR)
490-NFZ32BW3R3HN11LCT-ND - Cut Tape (CT)
490-NFZ32BW3R3HN11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ32BW3R3HN11L
Description
FERRITE BEAD 3.3 OHM 2SMD 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 2.9A 28.8mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ32BW3R3HN11L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
3.3 Ohms @ 1 MHz
Current Rating (Max)
2.9A
DC Resistance (DCR) (Max)
28.8mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2-SMD, Flat Lead
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36200 €3,62 €
250,31240 €7,81 €
500,27860 €13,93 €
1000,24720 €24,72 €
2500,20924 €52,31 €
5000,18288 €91,44 €
1.0000,17117 €171,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13985 €279,70 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €