
NFZ32BW151HN10L | |
|---|---|
DigiKey Part Number | 490-NFZ32BW151HN10LTR-ND - Tape & Reel (TR) 490-NFZ32BW151HN10LCT-ND - Cut Tape (CT) 490-NFZ32BW151HN10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW151HN10L |
Description | FERRITE BEAD 150 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 450mA 972mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW151HN10L Models |
Category | DC Resistance (DCR) (Max) 972mOhm |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 125°C |
Series | Package / Case 2-SMD, Flat Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 150 Ohms @ 1 MHz | Base Product Number |
Current Rating (Max) 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,23680 € | 11,84 € |
| 100 | 0,21030 € | 21,03 € |
| 250 | 0,17836 € | 44,59 € |
| 500 | 0,15620 € | 78,10 € |
| 1.000 | 0,14147 € | 141,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11559 € | 231,18 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

