
NFZ32BW120HN11L | |
|---|---|
DigiKey Part Number | 490-9313-2-ND - Tape & Reel (TR) 490-9313-1-ND - Cut Tape (CT) 490-9313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW120HN11L |
Description | FERRITE BEAD 12 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 12 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 1.85A 76.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW120HN11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 12 Ohms @ 1 MHz | |
Current Rating (Max) | 1.85A | |
DC Resistance (DCR) (Max) | 76.8mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,27160 € | 13,58 € |
| 100 | 0,24100 € | 24,10 € |
| 250 | 0,20396 € | 50,99 € |
| 500 | 0,17828 € | 89,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18560 € | 371,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

