
NFZ2MSD900SN10L | |
|---|---|
DigiKey Part Number | 490-NFZ2MSD900SN10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD900SN10LCT-ND - Cut Tape (CT) 490-NFZ2MSD900SN10LDKR-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | NFZ2MSD900SN10L |
Description | FERRITE BEAD 90 OHM 0806 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 10 MHz 1 Ferrite Bead 0806 (2016 Metric) 2A 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD900SN10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 10 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 95mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,20150 € | 20,15 € |
| 1.000 | 0,16571 € | 165,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15399 € | 461,97 € |
| 6.000 | 0,14521 € | 871,26 € |
| 9.000 | 0,14031 € | 1.262,79 € |
| 15.000 | 0,13439 € | 2.015,85 € |
| 21.000 | 0,13062 € | 2.743,02 € |
| 30.000 | 0,12675 € | 3.802,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

