
NFZ2MSD900SN10L | |
|---|---|
DigiKey Part Number | 490-NFZ2MSD900SN10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD900SN10LCT-ND - Cut Tape (CT) 490-NFZ2MSD900SN10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD900SN10L |
Description | FERRITE BEAD 90 OHM 0806 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 10 MHz 1 Ferrite Bead 0806 (2016 Metric) 2A 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD900SN10L Models |
Category | DC Resistance (DCR) (Max) 95mOhm |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 0806 (2016 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.047" (1.20mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Impedance @ Frequency 90 Ohms @ 10 MHz | Base Product Number |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,24140 € | 24,14 € |
| 1.000 | 0,19852 € | 198,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17739 € | 532,17 € |
| 6.000 | 0,16728 € | 1.003,68 € |
| 9.000 | 0,16164 € | 1.454,76 € |
| 15.000 | 0,15482 € | 2.322,30 € |
| 21.000 | 0,15048 € | 3.160,08 € |
| 30.000 | 0,14603 € | 4.380,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

