500 Ohms @ 100 MHz 1 Ferrite Bead 0806 (2016 Metric) 3.2A 32mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ2MSD501SZ10L

DigiKey Part Number
490-NFZ2MSD501SZ10LTR-ND - Tape & Reel (TR)
490-NFZ2MSD501SZ10LCT-ND - Cut Tape (CT)
490-NFZ2MSD501SZ10LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ2MSD501SZ10L
Description
FERRITE BEAD 500 OHM 0806 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Ferrite Bead 0806 (2016 Metric) 3.2A 32mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ2MSD501SZ10L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
32mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0806 (2016 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.047" (1.20mm)
Impedance @ Frequency
500 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Max)
3.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.092
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32000 €3,20 €
1000,26350 €26,35 €
1.0000,21670 €216,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19363 €580,89 €
6.0000,18260 €1.095,60 €
9.0000,17644 €1.587,96 €
15.0000,16900 €2.535,00 €
21.0000,16427 €3.449,67 €
30.0000,16042 €4.812,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €