30 Ohms @ 10 MHz 1 Ferrite Bead 0806 (2016 Metric) 3.7A 33mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ2MSD300SN10L

DigiKey Part Number
490-NFZ2MSD300SN10LTR-ND - Tape & Reel (TR)
490-NFZ2MSD300SN10LCT-ND - Cut Tape (CT)
490-NFZ2MSD300SN10LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ2MSD300SN10L
Description
FERRITE BEAD 30 OHM 0806 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 Ohms @ 10 MHz 1 Ferrite Bead 0806 (2016 Metric) 3.7A 33mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ2MSD300SN10L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
33mOhm
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 85°C
Series
Package / Case
0806 (2016 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.047" (1.20mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Impedance @ Frequency
30 Ohms @ 10 MHz
Base Product Number
Current Rating (Max)
3.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29300 €2,93 €
1000,24140 €24,14 €
1.0000,19852 €198,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17739 €532,17 €
6.0000,16728 €1.003,68 €
9.0000,16164 €1.454,76 €
15.0000,15482 €2.322,30 €
21.0000,15048 €3.160,08 €
30.0000,14603 €4.380,90 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €