1 Ferrite Bead 0402 (1005 Metric) 500mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ15SG771SN10D

DigiKey Part Number
490-18373-2-ND - Tape & Reel (TR)
490-18373-1-ND - Cut Tape (CT)
490-18373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ15SG771SN10D
Description
FERRITE BEAD 0402 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ferrite Bead 0402 (1005 Metric) 500mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ15SG771SN10D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10400 €1,04 €
250,09600 €2,40 €
500,09040 €4,52 €
1000,08500 €8,50 €
2500,07836 €19,59 €
5000,07368 €36,84 €
1.0000,06930 €69,30 €
5.0000,06012 €300,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05494 €549,40 €
20.0000,05168 €1.033,60 €
30.0000,04986 €1.495,80 €
50.0000,04766 €2.383,00 €
70.0000,04627 €3.238,90 €
100.0000,04483 €4.483,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €