
NFZ15SG462SN10D | |
|---|---|
DigiKey Part Number | 490-18369-2-ND - Tape & Reel (TR) 490-18369-1-ND - Cut Tape (CT) 490-18369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SG462SN10D |
Description | FERRITE BEAD 4.6 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.6 kOhms @ 900 MHz 1 Ferrite Bead 0402 (1005 Metric) 270mA 1.65Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SG462SN10D Models |
Category | DC Resistance (DCR) (Max) 1.65Ohm |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 4.6 kOhms @ 900 MHz | Base Product Number |
Current Rating (Max) 270mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08590 € | 8,59 € |
| 250 | 0,07356 € | 18,39 € |
| 500 | 0,06504 € | 32,52 € |
| 1.000 | 0,05713 € | 57,13 € |
| 5.000 | 0,04889 € | 244,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03995 € | 399,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



