
NFZ15SF102SN10D | |
|---|---|
DigiKey Part Number | 490-NFZ15SF102SN10DTR-ND - Tape & Reel (TR) 490-NFZ15SF102SN10DCT-ND - Cut Tape (CT) 490-NFZ15SF102SN10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SF102SN10D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 230mA 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SF102SN10D Models |
Category | DC Resistance (DCR) (Max) 1.4Ohm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 230mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,08330 € | 8,33 € |
| 1.000 | 0,06850 € | 68,50 € |
| 5.000 | 0,05975 € | 298,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05526 € | 552,60 € |
| 20.000 | 0,05211 € | 1.042,20 € |
| 30.000 | 0,05035 € | 1.510,50 € |
| 50.000 | 0,04822 € | 2.411,00 € |
| 70.000 | 0,04687 € | 3.280,90 € |
| 100.000 | 0,04548 € | 4.548,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

