
NFZ03SG671SN10D | |
|---|---|
DigiKey Part Number | 490-18082-2-ND - Tape & Reel (TR) 490-18082-1-ND - Cut Tape (CT) 490-18082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ03SG671SN10D |
Description | FERRITE BEAD 670 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 670 Ohms @ 900 MHz 1 Ferrite Bead 0201 (0603 Metric) 250mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ03SG671SN10D Models |
Category | DC Resistance (DCR) (Max) 850mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 670 Ohms @ 900 MHz | Base Product Number |
Current Rating (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04250 € | 637,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

