
NFZ03SG331SN10D | |
|---|---|
DigiKey Part Number | 490-NFZ03SG331SN10DTR-ND - Tape & Reel (TR) 490-NFZ03SG331SN10DCT-ND - Cut Tape (CT) 490-NFZ03SG331SN10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ03SG331SN10D |
Description | FERRITE BEAD 330 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 330 Ohms @ 900 MHz 1 Ferrite Bead 0201 (0603 Metric) 305mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ03SG331SN10D Models |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 330 Ohms @ 900 MHz | Base Product Number |
Current Rating (Max) 305mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09120 € | 9,12 € |
| 250 | 0,07808 € | 19,52 € |
| 500 | 0,06902 € | 34,51 € |
| 1.000 | 0,06059 € | 60,59 € |
| 5.000 | 0,05243 € | 262,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04284 € | 642,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

