
NFZ03SG162SN10D | |
|---|---|
DigiKey Part Number | 490-18079-2-ND - Tape & Reel (TR) 490-18079-1-ND - Cut Tape (CT) 490-18079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ03SG162SN10D |
Description | FERRITE BEAD 1.6 KOHM 0201 1LN |
Customer Reference | |
Detailed Description | 1.6 kOhms @ 900 MHz 1 Ferrite Bead 0201 (0603 Metric) 180mA 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ03SG162SN10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.6 kOhms @ 900 MHz | |
Current Rating (Max) | 180mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10260 € | 5,13 € |
| 100 | 0,09170 € | 9,17 € |
| 250 | 0,07844 € | 19,61 € |
| 500 | 0,06932 € | 34,66 € |
| 1.000 | 0,06087 € | 60,87 € |
| 5.000 | 0,05267 € | 263,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04303 € | 645,45 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



