
NFW31SP506X1E4L01 | |
|---|---|
DigiKey Part Number | 490-NFW31SP506X1E4L01-ND |
Manufacturer | |
Manufacturer Product Number | NFW31SP506X1E4L01 |
Description | FILTER LC(PI) 50MHZ SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 1206 (3216 Metric), 3 PC Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 50MHz (Cutoff) | |
Attenuation Value | 30dB @ 200MHz ~ 1GHz | |
Resistance - Channel (Ohms) | - | |
Current | 200 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.079" (2.00mm) |

