
NFW31SP206X1E4K | |
|---|---|
DigiKey Part Number | 490-NFW31SP206X1E4K-ND |
Manufacturer | |
Manufacturer Product Number | NFW31SP206X1E4K |
Description | FILTER LC(PI) 20MHZ SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 1206 (3216 Metric), 3 PC Pad |
EDA/CAD Models | NFW31SP206X1E4K Models |
Category | Attenuation Value 25dB @ 100MHz ~ 200MHz |
Manufacturer Murata Electronics | Current 200 mA |
Series | ESD Protection No |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications General Purpose |
Type Low Pass | Voltage - Rated 25V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (Pi) | Package / Case 1206 (3216 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Center / Cutoff Frequency 20MHz (Cutoff) | Height 0.079" (2.00mm) |

